reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFR 2407 :: MOSFET N-channel 75 V 42 A 3-pin(2+Tab), D-PAK

Item-No.: IRFR 2407
€0,91
Category of goods: 1 = discountable

IRFR 2407

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • D-PAK
  • Electrical values
    • UDS
    • 75 V
    • Ic25
    • 42 A

MOSFET transistor
N-channel
75 V
42 A
3-pin(2+Tab)
D-PAK



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFR2407PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • D-PAK
  • Electrical values
    • UDS
    • 75 V
    • Ic25
    • 42 A
Datasheet/manual