reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFR 120N :: Power MOSFET N-channel TO-252AA 100 V 9.4 A

Item-No.: IRFR 120N
€0,34
Category of goods: 1

IRFR 120N

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-252AA
  • Electrical values
    • UDS
    • 100 V
    • Ic25
    • 9.4 A
    • RDS(on)
    • 0.21 Ohm
    • Ptot
    • 48 W





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFR120NPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-252AA
  • Electrical values
    • UDS
    • 100 V
    • Ic25
    • 9.4 A
    • RDS(on)
    • 0.21 Ohm
    • Ptot
    • 48 W
Datasheet/manual