reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFB 9N65A :: Power MOSFET N-channel TO-220AB 650 V 8.5 A

Item-No.: IRFB 9N65A
€1,25
Category of goods: 1

IRFB 9N65A

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • Switching power supply
    • Design
    • N-FET
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 650 V
    • Ic25
    • 8.5 A
    • Ptot
    • 167 W
    • RDS(on)
    • 930 mOhm
    • td (on)
    • 14
    • UGS(th)
    • 2 V
    • td (off)
    • 34





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFB9N65APBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • Switching power supply
    • Design
    • N-FET
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 650 V
    • Ic25
    • 8.5 A
    • Ptot
    • 167 W
    • RDS(on)
    • 930 mOhm
    • td (on)
    • 14
    • UGS(th)
    • 2 V
    • td (off)
    • 34
Datasheet/manual