reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFB 4710 :: MOSFET N-channel 100 V 75 A 3-pin(3+Tab), TO-220AB

Item-No.: IRFB 4710
€1,40
Category of goods: 1


IRFB 4710

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • High-frequency DC-DC converter
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 10 V
    • Ic25
    • 75 A
    • RDS(on)
    • 11 mOhm
    • td (on)
    • 35
    • UGS(th)
    • 2 V
    • td (off)
    • 41

MOSFET transistor
N-channel
100 V
75 A
3-pin(3+Tab)
TO-220AB



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFB4710PBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • High-frequency DC-DC converter
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 10 V
    • Ic25
    • 75 A
    • RDS(on)
    • 11 mOhm
    • td (on)
    • 35
    • UGS(th)
    • 2 V
    • td (off)
    • 41
Datasheet/manual