reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFB 4410 :: MOSFET N-channel 100 V 88 A 3-pin(3+Tab), TO-220AB

Item-No.: IRFB 4410
€1,60
Category of goods: 1


IRFB 4410

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 100 V
    • Ic25
    • 88 A
    • RDS(on)
    • 8 mOhm
    • td (on)
    • 24
    • UGS(th)
    • 2 V
    • td (off)
    • 55

MOSFET transistor
N-channel
100 V
88 A
3-pin(3+Tab)
TO-220AB



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFB4410PBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 100 V
    • Ic25
    • 88 A
    • RDS(on)
    • 8 mOhm
    • td (on)
    • 24
    • UGS(th)
    • 2 V
    • td (off)
    • 55
Datasheet/manual