reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFB 4321 :: Power MOSFET N-channel TO-220AB 150 V 83 A

Item-No.: IRFB 4321
€1,99
Category of goods: 1


IRFB 4321

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • Digital - Audio MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 150 V
    • Ic25
    • 83 A
    • RDS(on)
    • 12 mOhm
    • td (on)
    • 18
    • UGS(th)
    • 2 V
    • td (off)
    • 25





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFB4321PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • Digital - Audio MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 150 V
    • Ic25
    • 83 A
    • RDS(on)
    • 12 mOhm
    • td (on)
    • 18
    • UGS(th)
    • 2 V
    • td (off)
    • 25
Datasheet/manual