reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFB 4019 :: Power MOSFET N-channel TO-220AB 150 V 17 A

Item-No.: IRFB 4019
€0,99
Category of goods: 1 = discountable

IRFB 4019

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • High-frequency DC-DC converter
    • Design
    • P-FET
    • Housing
    • DIP-4
  • Electrical values
    • UDS
    • 150 V
    • Ic25
    • 17 A
    • Ptot
    • 80 W
    • RDS(on)
    • 80 mOhm
    • td (on)
    • 7
    • UGS(th)
    • 2 V
    • td (off)
    • 12





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFB4019PBF
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • High-frequency DC-DC converter
    • Design
    • P-FET
    • Housing
    • DIP-4
  • Electrical values
    • UDS
    • 150 V
    • Ic25
    • 17 A
    • Ptot
    • 80 W
    • RDS(on)
    • 80 mOhm
    • td (on)
    • 7
    • UGS(th)
    • 2 V
    • td (off)
    • 12
Datasheet/manual