reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFB 3806 :: Power MOSFET N-channel TO-220AB 60 V 43 A

Item-No.: IRFB 3806
€0,50
Category of goods: 1 = discountable

IRFB 3806

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • High-frequency DC-DC converter
    • Design
    • N-FET
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 60 V
    • Ic25
    • 43 A
    • Ptot
    • 71 W
    • RDS(on)
    • 12.6 mOhm
    • td (on)
    • 6.3
    • UGS(th)
    • 2 ... 4 V
    • td (off)
    • 49





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFB3806PBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Technology
    • High-frequency DC-DC converter
    • Design
    • N-FET
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 60 V
    • Ic25
    • 43 A
    • Ptot
    • 71 W
    • RDS(on)
    • 12.6 mOhm
    • td (on)
    • 6.3
    • UGS(th)
    • 2 ... 4 V
    • td (off)
    • 49
Datasheet/manual