reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRF 9332 :: Power MOSFET SO-8 -30 V -9.8 A

Item-No.: IRF 9332
€0,38
Category of goods: 1


IRF 9332

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • P-Ch
    • Housing
    • SO-8
  • Electrical values
    • UDS
    • -30 V
    • RDS(on)
    • 0.0175 Ohm
    • td (on)
    • 15
    • UGS(th)
    • -1.9 V
    • Id
    • -9.8 A
    • td (off)
    • 73

HEXFET power MOSFET

• Charge and discharge switch for notebook PC battery applications



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRF9332PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • P-Ch
    • Housing
    • SO-8
  • Electrical values
    • UDS
    • -30 V
    • RDS(on)
    • 0.0175 Ohm
    • td (on)
    • 15
    • UGS(th)
    • -1.9 V
    • Id
    • -9.8 A
    • td (off)
    • 73
Datasheet/manual