reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRF 7401 :: Power MOSFET N-channel SO-8 30 V 7.0 A

Item-No.: IRF 7401
€0,52
Category of goods: 1


IRF 7401

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • SO-8
  • Electrical values
    • UDS
    • 30 V
    • Ic25
    • 7.0 A
    • RDS(on)
    • 0.03 Ohm





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRF7401PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • SO-8
  • Electrical values
    • UDS
    • 30 V
    • Ic25
    • 7.0 A
    • RDS(on)
    • 0.03 Ohm
Datasheet/manual