reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRF 7311 :: MOSFET N-channel 20 V 6.6 A, SO-8

Item-No.: IRF 7311
€0,57
Category of goods: 1

IRF 7311

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • SO-8
  • Electrical values
    • Ic25
    • 2.5 A
    • RDS(on)
    • 0.029 Ohm
    • td (on)
    • 8.1
    • UGS(th)
    • 0.7 V
    • td (off)
    • 38

MOSFET transistor
N-channel
20 V
6.6 A
SO-8



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRF7311PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • SO-8
  • Electrical values
    • Ic25
    • 2.5 A
    • RDS(on)
    • 0.029 Ohm
    • td (on)
    • 8.1
    • UGS(th)
    • 0.7 V
    • td (off)
    • 38
Datasheet/manual