reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRF 7105 :: MOSFET N/P-channel 25 V 3.5 A/2.3 A, SO-8

Item-No.: IRF 7105
€0,36
Category of goods: 1 = discountable

IRF 7105

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N+P-Ch
    • Housing
    • SO-8
  • Electrical values
    • UDS
    • 25 V
    • Ic25
    • 3.5 A

MOSFET transistor
N/P-channel
25 V
3.5 A/2.3 A
SO-8



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRF7105PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N+P-Ch
    • Housing
    • SO-8
  • Electrical values
    • UDS
    • 25 V
    • Ic25
    • 3.5 A
Datasheet/manual