reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRF 640NS :: Power MOSFET N-channel D2-Pak 200 V 18 A

Item-No.: IRF 640NS
€0,71
Category of goods: 1 = discountable

IRF 640NS

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • D2-PAK
  • Electrical values
    • UDS
    • 200 V
    • Ic25
    • 18 A
    • RDS(on)
    • 0.15 Ohm
    • UGS(th)
    • 2 V





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRF640NSPBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • D2-PAK
  • Electrical values
    • UDS
    • 200 V
    • Ic25
    • 18 A
    • RDS(on)
    • 0.15 Ohm
    • UGS(th)
    • 2 V
Datasheet/manual