reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRF 3415S :: MOSFET N-channel 150 V 43 A 3-pin(2+Tab), D2-PAK

SAVE40%
Item-No.: IRF 3415S
€1,20
€0,72
Category of goods: 0


IRF 3415S

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • D2-PAK
  • Electrical values
    • UDS
    • 150 V
    • Ic25
    • 43 A
    • UGS(th)
    • 2 V

MOSFET transistor
N-channel
150 V
43 A
3-pin(2+Tab)
D2-PAK



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRF3415SPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • D2-PAK
  • Electrical values
    • UDS
    • 150 V
    • Ic25
    • 43 A
    • UGS(th)
    • 2 V
Datasheet/manual