reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SGP 07N120 :: IGBT TO-220 1200 V 16.5 A 125 W

Item-No.: SGP 07N120
€2,15
Category of goods: 1 = discountable

SGP 07N120

  • Product Description
  • Technical information
  • General
    • Type
    • IGBT
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 1200 V
    • Ic25
    • 16.5 A
    • Ptot
    • 125 W
    • td (on)
    • 27
    • Uge(th)
    • 3 V
    • Icpuls
    • 27 A
    • td (off)
    • 440





Manufacturer : INFINEON
Factory number : SGP07N120
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • IGBT
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 1200 V
    • Ic25
    • 16.5 A
    • Ptot
    • 125 W
    • td (on)
    • 27
    • Uge(th)
    • 3 V
    • Icpuls
    • 27 A
    • td (off)
    • 440
Datasheet/manual