reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRG P50B 60PD1 :: IGBT N-channel 600 V 75 A 3-pin(3+Tab), TO-247AC

Item-No.: IRG P50B 60PD1
€7,30
Category of goods: 1 = discountable

IRG P50B 60PD1

  • Product Description
  • Technical information
  • General
    • Type
    • IGBT
    • Housing
    • TO-247AC
  • Electrical values
    • Uces
    • 600 V
    • Ic25
    • 75 A
    • Ptot
    • 390 W
    • td (on)
    • 30
    • Uge(th)
    • 5 V
    • Icpuls
    • 150 A
    • td (off)
    • 130

IGBT transistor
N-channel
600 V
75 A
3-pin(3+Tab)
TO-247AC



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRGP50B60PD1PBF
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • IGBT
    • Housing
    • TO-247AC
  • Electrical values
    • Uces
    • 600 V
    • Ic25
    • 75 A
    • Ptot
    • 390 W
    • td (on)
    • 30
    • Uge(th)
    • 5 V
    • Icpuls
    • 150 A
    • td (off)
    • 130
Datasheet/manual