reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRG P20B 60PD :: IGBT N-channel 600 V 40 A 3-pin(3+Tab), TO-247AC

Item-No.: IRG P20B 60PD
€4,40
Category of goods: 1 = discountable

IRG P20B 60PD

  • Product Description
  • Technical information
  • General
    • Type
    • IGBT
    • Housing
    • TO-247AD
  • Electrical values
    • Uces
    • 600 V
    • Ic25
    • 40 A
    • Ptot
    • 220 W
    • td (on)
    • 20
    • Uge(th)
    • 4 V
    • Icpuls
    • 80 A
    • td (off)
    • 125

IGBT transistor
N-channel
600 V
40 A
3-pin(3+Tab)
TO-247AC



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRGP20B60PDPBF
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • IGBT
    • Housing
    • TO-247AD
  • Electrical values
    • Uces
    • 600 V
    • Ic25
    • 40 A
    • Ptot
    • 220 W
    • td (on)
    • 20
    • Uge(th)
    • 4 V
    • Icpuls
    • 80 A
    • td (off)
    • 125
Datasheet/manual