reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRG 4PSC 71UD :: IGBT N-channel 600 V 85 A 3-pin(3+Tab), TO-274AA

Item-No.: IRG 4PSC 71UD
€9,80
Category of goods: 1 = discountable

IRG 4PSC 71UD

  • Product Description
  • Technical information
  • General
    • Type
    • IGBT
    • Housing
    • TO-247AC
  • Electrical values
    • Uces
    • 1200 V
    • Ic25
    • 85 A
    • Ptot
    • 350 W
    • td (on)
    • 90
    • Uge(th)
    • 3 V
    • Icpuls
    • 200 A
    • td (off)
    • 353

IGBT transistor
N-channel
600 V
85 A
3-pin(3+Tab)
TO-274AA



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRG4PSC71UDPBF
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • IGBT
    • Housing
    • TO-247AC
  • Electrical values
    • Uces
    • 1200 V
    • Ic25
    • 85 A
    • Ptot
    • 350 W
    • td (on)
    • 90
    • Uge(th)
    • 3 V
    • Icpuls
    • 200 A
    • td (off)
    • 353
Datasheet/manual