reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUZ 71A :: N-FET TO-220AB transistor 50 V 13 A 40 W

Item-No.: BUZ 71A
€0,48
Category of goods: 1 = discountable

BUZ 71A

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • N-FET
    • Housing
    • TO-220
  • Electrical values
    • Ptot
    • 40 W
    • UDS
    • 50 V
    • UGS(th)
    • 3 V
    • Id
    • 13 A
    • RDS(on)
    • < 0.12 Ohm
    • td (on)
    • 20
    • td (off)
    • 70

= STP16NF06



Manufacturer : ST MICROELECTRONICS
Factory number : STP16NF06
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • N-FET
    • Housing
    • TO-220
  • Electrical values
    • Ptot
    • 40 W
    • UDS
    • 50 V
    • UGS(th)
    • 3 V
    • Id
    • 13 A
    • RDS(on)
    • < 0.12 Ohm
    • td (on)
    • 20
    • td (off)
    • 70