reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUZ 11 :: N-FET TO-220AB transistor 50 V 35 A

Item-No.: BUZ 11
€0,52
Category of goods: 1 = discountable

BUZ 11

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • N-FET
  • Electrical values
    • Uces
    • 50 V
    • Ic
    • 35 A





Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • N-FET
  • Electrical values
    • Uces
    • 50 V
    • Ic
    • 35 A
Datasheet/manual