reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUX 98A ISC :: NPN TO-3 transistor 450 V 30 A 250 W

Item-No.: BUX 98A ISC
€5,75
Category of goods: 1


BUX 98A ISC

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 30 A
    • Ptot
    • 250 W
    • B
    • 15 ... 50





Manufacturer : INCHANGE
Factory number : BUX98A
Package weight : 0.0135 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 30 A
    • Ptot
    • 250 W
    • B
    • 15 ... 50
Datasheet/manual