reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUX 48A :: NPN TO-3 transistor 450 V 15 A 175 W

Item-No.: BUX 48A
€2,75
Category of goods: 1 = discountable

BUX 48A

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 15 A
    • Ptot
    • 175 W
    • fT
    • 400 ns MHz

NPN TO-3 transistor 450 V 15 A 175 W



Manufacturer : INCHANGE
Factory number : BUX48A
Package weight : 0.0121 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 15 A
    • Ptot
    • 175 W
    • fT
    • 400 ns MHz