reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUV 48A ISC :: NPN TO-218 transistor 450 V 15 A 150 W

Item-No.: BUV 48A ISC
€2,67
Category of goods: 1

BUV 48A ISC

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-218
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 15 A
    • Ptot
    • 150 W
    • B
    • >8

NPN TO-218 transistor 450 V 15 A 150 W



Manufacturer : INCHANGE
Factory number : BUV48A
Package weight : 0.0052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-218
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 15 A
    • Ptot
    • 150 W
    • B
    • >8
Datasheet/manual