reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUT 56A ISC :: NPN TO-220 transistor 450 V 8 A 100 W

Item-No.: BUT 56A ISC
€0,59
Category of goods: 1 = discountable

BUT 56A ISC

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 8 A
    • Ptot
    • 100 W
    • B
    • 15 ... 45

NPN TO-220 transistor 450 V 8 A 100 W



Manufacturer : INCHANGE
Factory number : BUT56A
Package weight : 0.0023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 8 A
    • Ptot
    • 100 W
    • B
    • 15 ... 45
Datasheet/manual