reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUT 11A ISC :: NPN TO-220 transistor 450 V 5 A 100 W

Item-No.: BUT 11A ISC
€0,52
Category of goods: 1 = discountable

BUT 11A ISC

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 5 A
    • Ptot
    • 100 W
    • fT
    • 0.8 µs MHz
    • B
    • 10 ... 35

NPN TO-220 transistor 450 V 5 A 100 W



Manufacturer : INCHANGE
Factory number : BUT11A
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 5 A
    • Ptot
    • 100 W
    • fT
    • 0.8 µs MHz
    • B
    • 10 ... 35
Datasheet/manual