reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUL 58D STM :: NPN TO-220 transistor 450 V 8 A 85 W

Item-No.: BUL 58D STM
€0,90
Category of goods: 1


BUL 58D STM

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 8 A
    • Ptot
    • 85 W
    • fT
    • 0 MHz
    • B
    • >5





Manufacturer : ST MICROELECTRONICS
Factory number : BUL58D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 8 A
    • Ptot
    • 85 W
    • fT
    • 0 MHz
    • B
    • >5
Datasheet/manual