reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BU 806FI ISC :: Transistor, insulated, manufacturer: ISC


BU 806FI ISC

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN-Darl+Dio
    • Housing
    • TO-220F
  • Electrical values
    • Ic
    • 8 A
    • Ptot
    • 30 W
    • Uceo
    • 200 V
    • Ucbo
    • 400 V
    • Uebo
    • 6 V
    • Icpuls
    • 15 A





Manufacturer : INCHANGE
Factory number : BU806FI
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN-Darl+Dio
    • Housing
    • TO-220F
  • Electrical values
    • Ic
    • 8 A
    • Ptot
    • 30 W
    • Uceo
    • 200 V
    • Ucbo
    • 400 V
    • Uebo
    • 6 V
    • Icpuls
    • 15 A
Datasheet/manual