reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BU 608 ISC :: NPN TO-3 transistor 200 V 7 A 100 W

Item-No.: BU 608 ISC
€1,45
Category of goods: 1


BU 608 ISC

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 200 V
    • Ic
    • 7 A
    • Ptot
    • 100 W
    • fT
    • >10 MHz
    • B
    • >15





Manufacturer : INCHANGE
Factory number : BU608
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 200 V
    • Ic
    • 7 A
    • Ptot
    • 100 W
    • fT
    • >10 MHz
    • B
    • >15
Datasheet/manual