reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BU 508A ISC :: NPN TO-218 transistor 4 V 8 A 125 W

Item-No.: BU 508A ISC
€0,99
Category of goods: 1


BU 508A ISC

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-218
  • Electrical values
    • Uces
    • 4 V
    • Ic
    • 8 A
    • Ptot
    • 125 W
    • fT
    • 7 MHz

Successor to BU508AW
Housing: TO-3PN



Manufacturer : INCHANGE
Factory number : BU508A
Package weight : 0.0042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-218
  • Electrical values
    • Uces
    • 4 V
    • Ic
    • 8 A
    • Ptot
    • 125 W
    • fT
    • 7 MHz
Datasheet/manual