reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BU 426 :: NPN TO-218 transistor 375 V 6 A 113 W

Item-No.: BU 426
€0,99
Category of goods: 1


BU 426

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-218
  • Electrical values
    • Uces
    • 375 V
    • Ic
    • 6 A
    • Ptot
    • 113 W
    • B
    • <60





Manufacturer : ST MICROELECTRONICS
Factory number : BU426
Package weight : 0.0052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-218
  • Electrical values
    • Uces
    • 375 V
    • Ic
    • 6 A
    • Ptot
    • 113 W
    • B
    • <60