reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BU 2727AW ISC :: NPN TO-3PML transistor 825 V 12 A 125 W

Item-No.: BU 2727AW ISC
€1,40
Category of goods: 1 = discountable

BU 2727AW ISC

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-3PML
  • Electrical values
    • Uces
    • 825 V
    • Ic
    • 12 A
    • Ptot
    • 125 W
    • B
    • 5.5 ... 11

NPN TO-3PML transistor 825 V 12 A 125 W



Manufacturer : INCHANGE
Factory number : BU2727AW
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-3PML
  • Electrical values
    • Uces
    • 825 V
    • Ic
    • 12 A
    • Ptot
    • 125 W
    • B
    • 5.5 ... 11
Datasheet/manual