reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BU 2525AW ISC :: NPN SOT-429 transistor 800 V 12 A 125 W

Item-No.: BU 2525AW ISC
€1,70
Category of goods: 1


BU 2525AW ISC

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • SOT-429
  • Electrical values
    • Uces
    • 800 V
    • Ic
    • 12 A
    • Ptot
    • 125 W
    • fT
    • 0.2 µs MHz
    • B
    • 5 ... 9.5





Manufacturer : INCHANGE
Factory number : BU2525AW
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • SOT-429
  • Electrical values
    • Uces
    • 800 V
    • Ic
    • 12 A
    • Ptot
    • 125 W
    • fT
    • 0.2 µs MHz
    • B
    • 5 ... 9.5
Datasheet/manual