reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BU 1508DX ISC :: NPN+DIO TO-220 transistor 700 V 8 A 35 W

Item-No.: BU 1508DX ISC
€0,93
Category of goods: 1


BU 1508DX ISC

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN+Dio
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 700 V
    • Ic
    • 8 A
    • Ptot
    • 35 W
    • B
    • 4 ... 7





Manufacturer : INCHANGE
Factory number : BU1508DX
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN+Dio
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 700 V
    • Ic
    • 8 A
    • Ptot
    • 35 W
    • B
    • 4 ... 7
Datasheet/manual