reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTS 462 :: High-Side-Sw. 40 V > 3.5 A TO252-5

Item-No.: BTS 462
€1,55
Category of goods: 1 = discountable

BTS 462

  • Product Description
  • Technical information
  • General
    • Type
    • Smart Highside
    • Design
    • N-FET
    • Housing
    • TO-252-5
  • Electrical values
    • UDS
    • 40 V
    • Id
    • 3.5 A

Smart-Highside Power Switch
N-channel vertical power FET in smart SIPMOS chip-to-chip technology.

• Logic level input
• ESD protection
• Thermal switch-off with lock
• Protection against overloading, short circuit and over-voltage
• Current limiting
• Battery protection with external input resistance
• CMOS-compatible inputs
• AEC qualification

Application
• All types of resistive, inductive and capacitive loads in switching or linear applications
• uC-compatible power switch for 12-V and 24-V DC applications
• Replaces electro-mechanical relays and discrete circuits



Manufacturer : INFINEON
Factory number : BTS462T
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smart Highside
    • Design
    • N-FET
    • Housing
    • TO-252-5
  • Electrical values
    • UDS
    • 40 V
    • Id
    • 3.5 A
Datasheet/manual