reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTS 432 :: High-Side-Sw. 63 V >9 A TO220-5

Item-No.: BTS 432
€3,70
Category of goods: 1 = discountable

BTS 432

  • Product Description
  • Technical information
  • General
    • Type
    • Highside power switch
    • Design
    • N-FET
    • Housing
    • TO-220-5
  • Electrical values
    • UDS
    • 63 V
    • Id
    • 9 A

Smart-Highside Power Switch
N-channel vertical power FET in smart SIPMOS chip-to-chip technology.

• Thermal switch-off with lock
• Protection against overloading, short circuit and over-voltage
• Current limiting
• Status feedback with external input resistance
• Analogue switching possible

Application
• All types of resistive, inductive and capacitive loads in switching or linear applications
• uC-compatible power switch for 12-V and 24-V DC applications
• Replaces electro-mechanical relays and discrete circuits



Manufacturer : INFINEON
Factory number : BTS432E2
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Highside power switch
    • Design
    • N-FET
    • Housing
    • TO-220-5
  • Electrical values
    • UDS
    • 63 V
    • Id
    • 9 A
Datasheet/manual