reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTS 432 E2 :: Smart Highside Power Switch TO-220-5

Item-No.: BTS 432 E2
€3,85
Category of goods: 1 = discountable

BTS 432 E2

  • Product Description
  • Technical information
  • General
    • Type
    • High current power switch
    • Design
    • PROFET
    • Housing
    • TO-220AB/5
  • Electrical values
    • Ptot
    • 125 W
    • Ubb
    • 42 V
    • RDS(on)
    • 0.038 Ohm
    • td (on)
    • < 300000
    • td (off)
    • < 80000

Intelligent power switch
1x High-Side SW 63 V 11 A
Housing: TO-220-5



Manufacturer : INFINEON
Factory number : BTS432E2
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • High current power switch
    • Design
    • PROFET
    • Housing
    • TO-220AB/5
  • Electrical values
    • Ptot
    • 125 W
    • Ubb
    • 42 V
    • RDS(on)
    • 0.038 Ohm
    • td (on)
    • < 300000
    • td (off)
    • < 80000
Datasheet/manual