reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 82 SMD :: Trans. SMD N-FET SOT-23 100V 0.19 A 0.82 W

Item-No.: BST 82 SMD
€0,17
Category of goods: 1 = discountable

BST 82 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • N-FET
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ptot
    • 0.3 W
    • UDS
    • 80 V
    • UGS(th)
    • 1.5 ... 3.5 V
    • Id
    • 0.175 A
    • td (on)
    • 4
    • td (off)
    • 4

Housing: SOT-23



Manufacturer : NXP
Factory number : BST82,215
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • N-FET
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ptot
    • 0.3 W
    • UDS
    • 80 V
    • UGS(th)
    • 1.5 ... 3.5 V
    • Id
    • 0.175 A
    • td (on)
    • 4
    • td (off)
    • 4
Datasheet/manual