reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSP 60 SMD :: Trans. SMD PNP-Darl+Dio SOT-223 45V 1 A 1.5 W transistor

Item-No.: BSP 60 SMD
€0,34
Category of goods: 1 = discountable

BSP 60 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • PNP-Darl+Dio
    • Housing
    • SOT-223
    • Mounting form
    • SMD
  • Electrical values
    • Ptot
    • 1.5 W
    • Ic
    • 1 A
    • Uces
    • 45 V
    • fT
    • 200 MHz
    • B
    • >1000





Manufacturer : INFINEON
Factory number : BSP60
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • PNP-Darl+Dio
    • Housing
    • SOT-223
    • Mounting form
    • SMD
  • Electrical values
    • Ptot
    • 1.5 W
    • Ic
    • 1 A
    • Uces
    • 45 V
    • fT
    • 200 MHz
    • B
    • >1000
Datasheet/manual