reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSP 452 SMD :: SMD miniPROFET SOT-223 transistor

Item-No.: BSP 452 SMD
€1,30
Category of goods: 1


BSP 452 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • High-side switch
    • Design
    • N-FET
    • Housing
    • PG-SOT-223
    • Mounting form
    • SMD
  • Electrical values
    • Ptot
    • 1.8 W
    • fT
    • 2000 MHz
    • Ubb
    • 40 V
    • RDS(on)
    • 0.16 Ohm
    • B
    • 2000

SMD miniPROFET SOT-223 transistor



Manufacturer : INFINEON
Factory number : BSP452E6327
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-side switch
    • Design
    • N-FET
    • Housing
    • PG-SOT-223
    • Mounting form
    • SMD
  • Electrical values
    • Ptot
    • 1.8 W
    • fT
    • 2000 MHz
    • Ubb
    • 40 V
    • RDS(on)
    • 0.16 Ohm
    • B
    • 2000
Datasheet/manual