reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BS 250 :: Transistor P-FET TO-92 (E-Line) 45 V 0.18 A 0.83 W

Item-No.: BS 250
€0,60
Category of goods: 1


BS250

  • Product Description
  • Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • P-FET
    • Housing
    • TO-92 (E-line)
  • Electrical values
    • Ptot
    • 0.7 W
    • UDS
    • -45 V
    • UGS(th)
    • ±20 V
    • Id
    • -0.23 A

Housing: TO-92 (E-line)



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • P-FET
    • Housing
    • TO-92 (E-line)
  • Electrical values
    • Ptot
    • 0.7 W
    • UDS
    • -45 V
    • UGS(th)
    • ±20 V
    • Id
    • -0.23 A
Datasheet/manual