reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BS 107 :: Transistor N-FET TO-92 0.25 A

Item-No.: BS 107
€0,36
Category of goods: 1 = discountable

BS 107

  • Product Description
  • Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • N-FET
    • Housing
    • TO-92
  • Electrical values
    • Ptot
    • 0.35 W
    • UDS
    • 200 V
    • Id
    • 0.25 A

Transistor N-FET TO-92 0.25 A



Manufacturer : ON-SEMICONDUCTOR
Factory number : BS107ARL1
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • N-FET
    • Housing
    • TO-92
  • Electrical values
    • Ptot
    • 0.35 W
    • UDS
    • 200 V
    • Id
    • 0.25 A
Datasheet/manual