reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BFS 17 SMD :: Transistor HF SMD NPN SOT-23 15 V 0.025 A 0.2 W

Item-No.: BFS 17 SMD
€0,11
Category of goods: 1 = discountable

BFS 17 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 25 mA
    • Ptot
    • 300 mW
    • fT
    • 1000 MHz
    • B
    • >25
    • Uceo
    • 15 V
    • Ucbo
    • 25 V
    • NF
    • 4.5 dB





Manufacturer : NXP
Factory number : BFS17
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 25 mA
    • Ptot
    • 300 mW
    • fT
    • 1000 MHz
    • B
    • >25
    • Uceo
    • 15 V
    • Ucbo
    • 25 V
    • NF
    • 4.5 dB
Datasheet/manual