reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BFQ 67 :: NPN-HF 10 V 50 mA 300 mW 8 GHz SOT23

Item-No.: BFQ 67
€0,27
Category of goods: 1

BFQ 67

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN-HF
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 50 mA
    • Ptot
    • 300 mW
    • Uceo
    • 10 V
    • fT
    • 8 GHz

NPN 8-GHz broadband transistor
• Housing: SOT-23



Manufacturer : NXP
Factory number : BFQ67
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN-HF
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 50 mA
    • Ptot
    • 300 mW
    • Uceo
    • 10 V
    • fT
    • 8 GHz
Datasheet/manual