reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BFN 27 SMD :: Transistor SMD PNP SOT-23 300 V 0.2 A 0.36 W

Item-No.: BFN 27 SMD
€0,08
Category of goods: 1 = discountable

BFN 27 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • High voltage transistor, AF
    • Design
    • PNP
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 200 mA
    • Ptot
    • 360 mW
    • fT
    • 100 MHz
    • B
    • >25
    • Uceo
    • 300 V
    • Ucbo
    • 300 V
    • Uebo
    • 5 V

Housing: SOT-23



Manufacturer : INFINEON
Factory number : BFN27E6327HTSA1 
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • High voltage transistor, AF
    • Design
    • PNP
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 200 mA
    • Ptot
    • 360 mW
    • fT
    • 100 MHz
    • B
    • >25
    • Uceo
    • 300 V
    • Ucbo
    • 300 V
    • Uebo
    • 5 V
Datasheet/manual