reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BF 821 SMD :: HF SMD PNP SOT-23 transistor, 300 V 0.025 A, 0.25 W

Item-No.: BF 821 SMD
€0,10
Category of goods: 1


BF821

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • PNP
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 25 mA
    • Ptot
    • 250 mW
    • fT
    • >60 MHz
    • B
    • >50
    • Uceo
    • -300 V
    • Ucbo
    • -300 V
    • Uebo
    • -5 V





Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • PNP
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 25 mA
    • Ptot
    • 250 mW
    • fT
    • >60 MHz
    • B
    • >50
    • Uceo
    • -300 V
    • Ucbo
    • -300 V
    • Uebo
    • -5 V