reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BF 623 SMD :: HF SMD PNP SOT-89 transistor, 250 V, 0.05 A, 0.5 W

Item-No.: BF 623 SMD
€0,33
Category of goods: 1 = discountable

BF 623 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • High voltage transistor, AF
    • Design
    • PNP
    • Housing
    • SOT-89
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 50 mA
    • Ptot
    • 500 mW
    • fT
    • >60 MHz
    • B
    • >50
    • Uceo
    • -250 V
    • Ucbo
    • -250 V
    • Uebo
    • -5 V

Housing: SOT-89



Manufacturer : NXP
Factory number : BF623,115
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • High voltage transistor, AF
    • Design
    • PNP
    • Housing
    • SOT-89
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 50 mA
    • Ptot
    • 500 mW
    • fT
    • >60 MHz
    • B
    • >50
    • Uceo
    • -250 V
    • Ucbo
    • -250 V
    • Uebo
    • -5 V
Datasheet/manual