reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BF 245B :: Transistor HF N-FET TO-92 30V 0,025A 0,3W

Item-No.: BF 245B
€2,90
Category of goods: 1

BF 245B

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • N-FET
    • Housing
    • TO-92
  • Electrical values
    • Ptot
    • 350 mW
    • Ugs
    • -30 V
    • Udg
    • 30 V
    • Igf
    • 10 mA
Transistor HF N-FET TO-92 30V 0,025A 0,3W


Manufacturer : NXP
Factory number : BF245B
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • N-FET
    • Housing
    • TO-92
  • Electrical values
    • Ptot
    • 350 mW
    • Ugs
    • -30 V
    • Udg
    • 30 V
    • Igf
    • 10 mA
Datasheet/manual