reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BF 244B :: HF N-FET TO-92 TRANSISTOR, 30 V 0.05 A, 0.3 W

Item-No.: BF 244B
€0,48
Category of goods: 1 = discountable

BF 244B

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • N-FET
    • Housing
    • TO-92
  • Electrical values
    • Ptot
    • 350 mW
    • fT
    • 700 MHz
    • Ugs
    • -30 V
    • Udg
    • 30 V
    • Id
    • 50 mA
    • NF
    • 1.5 dB

Housing: TO-92



Manufacturer : FUJITSU-SIEMENS
Factory number : BF244B
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • N-FET
    • Housing
    • TO-92
  • Electrical values
    • Ptot
    • 350 mW
    • fT
    • 700 MHz
    • Ugs
    • -30 V
    • Udg
    • 30 V
    • Id
    • 50 mA
    • NF
    • 1.5 dB
Datasheet/manual