reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BDW 84D :: Transistor PNP-Darl TO-3PN 120V 15A 150W

Item-No.: BDW 84D
€1,15
Category of goods: 1 = discountable

BDW 84D

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP-Darl
    • Housing
    • TO-3PN
  • Electrical values
    • Uces
    • 120 V
    • Ic
    • 15 A
    • Ptot
    • 150 W
    • B
    • 750 ... 20000

Transistor PNP-Darl TO-3PN 120V 15A 150W



Manufacturer : INCHANGE
Factory number : BDW84D
Package weight : 0.0039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP-Darl
    • Housing
    • TO-3PN
  • Electrical values
    • Uces
    • 120 V
    • Ic
    • 15 A
    • Ptot
    • 150 W
    • B
    • 750 ... 20000
Datasheet/manual