reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BDV 65C :: Transistor NPN-Darl+Dio SOT-93 120V 12 A 125 W

Item-No.: BDV 65C
€0,99
Category of goods: 1


BDV 65C

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN-Darl+Dio
    • Housing
    • SOT-93
  • Electrical values
    • Uces
    • 120 V
    • Ic
    • 12 A
    • Ptot
    • 125 W
    • B
    • >1000





Manufacturer : INCHANGE
Factory number : BDV65C
Package weight : 0.0039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN-Darl+Dio
    • Housing
    • SOT-93
  • Electrical values
    • Uces
    • 120 V
    • Ic
    • 12 A
    • Ptot
    • 125 W
    • B
    • >1000
Datasheet/manual